
09620640541 | |
|---|---|
DigiKey Part Number | 1195-4935-ND |
Manufacturer | |
Manufacturer Product Number | 09620640541 |
Description | CONN HOOD SIDE ENTRY SZ24B PG29 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620640541 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size PG29 |
Series | Size / Dimension 5.236" L x 2.795" W x 3.346" H (133.00mm x 71.00mm x 85.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,120.09000 | ¥1,120.09 |
| 10 | ¥952.14900 | ¥9,521.49 |
| 25 | ¥892.58920 | ¥22,314.73 |
| 50 | ¥850.04760 | ¥42,502.38 |
| 100 | ¥816.62500 | ¥81,662.50 |















