



09488585745050 | |
|---|---|
DigiKey Part Number | 1195-8896-ND |
Manufacturer | |
Manufacturer Product Number | 09488585745050 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488585745050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥445.80000 | ¥445.80 |
| 10 | ¥378.92700 | ¥3,789.27 |
| 25 | ¥355.21040 | ¥8,880.26 |
| 50 | ¥338.26940 | ¥16,913.47 |
| 100 | ¥322.14190 | ¥32,214.19 |
| 250 | ¥305.40796 | ¥76,351.99 |

