4 (Power) Position Connector Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (Power) Position Connector Through Hole, Right Angle
09465004400
09465004400

09465004400

DigiKey Part Number
1195-3716-ND
Manufacturer
Manufacturer Product Number
09465004400
Description
CONN 4POSPCB R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 (Power) Position Connector Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09465004400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Color
Black
Series
Insulation Height
0.469" (11.90mm)
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Style
Board to Cable/Wire
Features
Board Guide
Number of Positions
Current Rating (Amps)
12A
Number of Positions Loaded
All
Voltage Rating
48VAC
Number of Rows
2
Insulation Material
Plastic
Mounting Type
Through Hole, Right Angle
Contact Shape
Circular
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.49000¥109.49
10¥93.03700¥930.37
30¥86.09333¥2,582.80
50¥83.04400¥4,152.20
100¥79.08100¥7,908.10
250¥74.13292¥18,533.23
500¥70.59848¥35,299.24
1,000¥67.23275¥67,232.75
Manufacturers Standard Package