09457251361 | ||
---|---|---|
DigiKey Part Number | 09457251361-ND | |
Manufacturer | ||
Manufacturer Product Number | 09457251361 | |
Description | CBL RJ45 PLUG/PWR 8SIG/4PWR 100M | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 4 Power Line 328.08' (100.00m) 3937" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts | |
Number of Lines | 8 Signal, 4 Power | |
Cable Length - Unexposed | 328.08' (100.00m) 3937" | |
Features | Cat5, Industrial Environments - IP67, Shielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,297.01000 | ¥10,297.01 |