09457251324
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457251354

DigiKey Part Number
1195-09457251354-ND
Manufacturer
Manufacturer Product Number
09457251354
Description
HAN 3A PLASTIC RJ45 HYBRID CABLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 4 Power Line 98.43' (30.00m) 1181.102"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts
Number of Lines
8 Signal, 4 Power
Cable Length - Unexposed
98.43' (30.00m) 1181.102"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,962.03000¥3,962.03
Manufacturers Standard Package