USB In-Vehicle Battery Charger 5V 1.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB In-Vehicle Battery Charger 5V 1.5A
har-port Service Port Interface
HARTING har-port central nut mounting tool

09454521979

DigiKey Part Number
1195-8844-ND
Manufacturer
Manufacturer Product Number
09454521979
Description
BATT CHG USB INVEHICLE 5V 1.5A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB In-Vehicle Battery Charger 5V 1.5A
Datasheet
 Datasheet
EDA/CAD Models
09454521979 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1.5A
Manufacturer
HARTING
Voltage - Input
12 ~ 24VDC
Series
Size / Dimension
1.10" Dia x 1.94" L (27.90mm x 49.40mm)
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
USB A Receptacle
Type
USB In-Vehicle
Operating Temperature
-40°C ~ 55°C
Voltage - Nominal
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,174.17000¥1,174.17
10¥998.13900¥9,981.39
25¥935.70720¥23,392.68
50¥891.11360¥44,555.68
Manufacturers Standard Package