09451251300 | ||
---|---|---|
DigiKey Part Number | 1195-2154-ND | |
Manufacturer | ||
Manufacturer Product Number | 09451251300 | |
Description | CONN MOD PLUG 8P4C SHIELDED | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p4c, 4 Power Position Shielded Cat5 IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 09451251300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p4c, 4 Power | |
Features | Hybrid | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Termination | IDC | |
Length | 2.642" (67.10mm) | |
Color | Black | |
Wire Gauge | 22-24 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | Nickel | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.29000 | ¥371.29 |
10 | ¥325.10400 | ¥3,251.04 |
25 | ¥311.05440 | ¥7,776.36 |
50 | ¥301.02040 | ¥15,051.02 |
100 | ¥290.98650 | ¥29,098.65 |
250 | ¥274.93204 | ¥68,733.01 |