


09407030950 | |
|---|---|
DigiKey Part Number | 09407030950-ND |
Manufacturer | |
Manufacturer Product Number | 09407030950 |
Description | CONN BASE SIDE ENTRY SZ3A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09407030950 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Size / Dimension 2.008" L x 2.008" W x 1.634" H (51.00mm x 51.00mm x 41.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥565.47000 | ¥565.47 |
| 10 | ¥480.63200 | ¥4,806.32 |
| 25 | ¥450.56000 | ¥11,264.00 |
| 50 | ¥429.07320 | ¥21,453.66 |
| 100 | ¥408.62040 | ¥40,862.04 |




















