4 Module Male Heavy Duty Fixed Frame Size 48HPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400489809

DigiKey Part Number
1195-7696-ND
Manufacturer
Manufacturer Product Number
09400489809
Description
FRAME FIXED MALE FOR 4MOD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Module Male Heavy Duty Fixed Frame Size 48HPR
Datasheet
 Datasheet
EDA/CAD Models
09400489809 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
48HPR
Manufacturer
HARTING
Frame Type
Fixed Frame
Series
Material
Metal
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Includes
19 pcs - 3 pc Frame, 8 Screws, 8 Washers
Number of Modules
4
Base Product Number
Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥916.96000¥916.96
10¥779.45500¥7,794.55
25¥730.69520¥18,267.38
50¥695.85900¥34,792.95
100¥662.69710¥66,269.71
Manufacturers Standard Package