Hood Connector Side Entry PG21 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG21 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

09400240512

DigiKey Part Number
09400240512-ND
Manufacturer
Manufacturer Product Number
09400240512
Description
CONN HOOD SIDE ENTRY SZ24B PG21
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG21 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09400240512 Models
Product Attributes
Filter Similar Products
Category
Thread Size
PG21
Manufacturer
HARTING
Size / Dimension
7.559" L x 2.283" W x 4.370" H (192.00mm x 58.00mm x 111.00mm)
Series
Housing Color
Black
Packaging
Bulk
Features
Corrosion Resistant
Part Status
Active
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
24B
Operating Temperature
-40°C ~ 125°C
Lock Location
Screw Locks on Hood
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥923.88000¥923.88
Manufacturers Standard Package