
09360062701 | |
|---|---|
DigiKey Part Number | 09360062701-ND |
Manufacturer | |
Manufacturer Product Number | 09360062701 |
Description | HAN 6EX-F-S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09360062701 Models |
Category | Voltage Rating 90V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -20°C ~ 40°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size 6B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥677.31000 | ¥677.31 |
| 10 | ¥575.74100 | ¥5,757.41 |
| 25 | ¥539.72320 | ¥13,493.08 |
| 50 | ¥513.99180 | ¥25,699.59 |
| 100 | ¥489.49120 | ¥48,949.12 |









