09330009996 | ||
---|---|---|
DigiKey Part Number | 1195-7052-ND | |
Manufacturer | ||
Manufacturer Product Number | 09330009996 | |
Description | HAN E LP-ADAPTER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector PCB Adapter | |
Datasheet | Datasheet | |
EDA/CAD Models | 09330009996 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | PCB Adapter | |
For Use With/Related Products | Han® E Inserts | |
Specifications | 2 Positions | |
Ratings | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 09330009996 |
Environmental Information | Harting RoHS |
CAD Models | 09330009996 Models |
2D Drawings | 9330009996.dxf |
Reference Design Library | 09330009996 |
Product Drawings | 09330009996 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.87000 | ¥53.87 |
10 | ¥48.70300 | ¥487.03 |
25 | ¥46.00920 | ¥1,150.23 |
50 | ¥44.88800 | ¥2,244.40 |
100 | ¥42.64390 | ¥4,264.39 |
250 | ¥38.15480 | ¥9,538.70 |
500 | ¥35.91040 | ¥17,955.20 |
1,000 | ¥31.42160 | ¥31,421.60 |
2,500 | ¥29.85052 | ¥74,626.30 |
Attribute | Description |
---|---|
Other Names | 09330009996-ND 1195-7052 |
Standard Package | 50 |