09330009985 | ||
---|---|---|
DigiKey Part Number | 1195-2040-ND | |
Manufacturer | ||
Manufacturer Product Number | 09330009985 | |
Description | HAN-SNAP WALL HOLDING | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Panel Mounting Hardware | |
Datasheet | Datasheet | |
EDA/CAD Models | 09330009985 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Panel Mounting Hardware | |
For Use With/Related Products | Han® Inserts | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.34000 | ¥89.34 |
10 | ¥79.18900 | ¥791.89 |
30 | ¥76.14333 | ¥2,284.30 |
50 | ¥73.09780 | ¥3,654.89 |
100 | ¥69.03670 | ¥6,903.67 |
250 | ¥62.94524 | ¥15,736.31 |
500 | ¥58.88426 | ¥29,442.13 |
1,000 | ¥55.78274 | ¥55,782.74 |