09310006103 | ||
---|---|---|
DigiKey Part Number | 1195-09310006103-ND | |
Manufacturer | ||
Manufacturer Product Number | 09310006103 | |
Description | HAN HSB MALE CONTACT AWG 8 (10MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 8 AWG Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 09310006103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.12000 | ¥35.12 |
25 | ¥30.18760 | ¥754.69 |
100 | ¥28.08210 | ¥2,808.21 |
1,000 | ¥20.35956 | ¥20,359.56 |