Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-1 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 09305160541 Datasheet |
Video File | HARTING- Rear Mounting options for Han® hoods and housings |
Environmental Information | Harting RoHS |
2D Drawings | 9305160541.dxf |
HTML Datasheet | 09305160541 Drawing |
Product Drawings | 09305160541 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥556.39000 | ¥556.39 |
10 | ¥510.60400 | ¥5,106.04 |
100 | ¥448.41200 | ¥44,841.20 |
Attribute | Description |
---|---|
Other Names | 1195-5872 09 30 516 0541 |
Standard Package | 1 |