Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant
09302100305
09302100305
Industrial Transformation Begins Here... - Han-Modular®

09302100305

DigiKey Part Number
1195-3798-ND
Manufacturer
Manufacturer Product Number
09302100305
Description
HAN 10B-HMC-AGG-LB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09302100305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Size / Dimension
3.661" L x 1.709" W x 1.138" H (93.00mm x 43.40mm x 28.90mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
10B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥341.08000¥341.08
10¥289.89100¥2,898.91
25¥271.74080¥6,793.52
50¥258.77780¥12,938.89
100¥246.43880¥24,643.88
250¥231.02956¥57,757.39
Manufacturers Standard Package