09300161440 | ||
---|---|---|
DigiKey Part Number | 1195-5766-ND | |
Manufacturer | ||
Manufacturer Product Number | 09300161440 | |
Description | CONN HOOD TOP ENTRY SZ16B PG21 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Top Entry PG21 16B IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 09300161440 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.681" L x 1.693" W x 1.772" H (93.50mm x 43.00mm x 45.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.54000 | ¥242.54 |
10 | ¥212.38300 | ¥2,123.83 |
25 | ¥203.20640 | ¥5,080.16 |
50 | ¥196.65120 | ¥9,832.56 |
100 | ¥190.09620 | ¥19,009.62 |
250 | ¥180.08356 | ¥45,020.89 |