




09233326921 | |
|---|---|
DigiKey Part Number | 1195-4665-ND |
Manufacturer | |
Manufacturer Product Number | 09233326921 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09233326921 Models |
Category | Level, Class 2 |
Manufacturer HARTING | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 32 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Style 2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.57000 | ¥56.57 |
| 20 | ¥45.79900 | ¥915.98 |
| 40 | ¥43.60975 | ¥1,744.39 |
| 60 | ¥42.37967 | ¥2,542.78 |
| 100 | ¥40.87860 | ¥4,087.86 |
| 260 | ¥38.21373 | ¥9,935.57 |
| 500 | ¥36.49152 | ¥18,245.76 |
| 1,000 | ¥34.75135 | ¥34,751.35 |
| 2,500 | ¥32.57849 | ¥81,446.23 |








