
09200100296 | |
|---|---|
DigiKey Part Number | 1195-7605-ND |
Manufacturer | |
Manufacturer Product Number | 09200100296 |
Description | CONN BASE SIDE ENTRY SZ10A PG16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200100296 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 3.461" L x 1.969" W x 2.047" H (87.90mm x 50.00mm x 52.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥681.91000 | ¥681.91 |
| 10 | ¥579.65900 | ¥5,796.59 |
| 25 | ¥543.39360 | ¥13,584.84 |
| 50 | ¥517.48040 | ¥25,874.02 |
| 100 | ¥492.81370 | ¥49,281.37 |






















