09200030440 | ||
---|---|---|
DigiKey Part Number | 1195-4610-ND | |
Manufacturer | ||
Manufacturer Product Number | 09200030440 | |
Description | CONN ASSY TOP ENTRY 3POS SZ3A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3 Cable Connector Assembly Top Entry IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 09200030440 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top Entry | |
Number of Positions | 3 | |
Size | 3A | |
Thread Size | - | |
Termination Style | IDC | |
Contents | Cable Connector Assembly | |
Includes | 5 pcs - 1 Hood, 1 Male Insert, 1 Screw Cap, 1 Sealing Ring, 1 Splice | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.40000 | ¥205.40 |
10 | ¥179.86200 | ¥1,798.62 |
25 | ¥172.09000 | ¥4,302.25 |
50 | ¥166.53860 | ¥8,326.93 |
100 | ¥160.98740 | ¥16,098.74 |
250 | ¥152.50792 | ¥38,126.98 |