34 Position Ribbon Cable, DIP Header Connector IDC Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09181349422

DigiKey Part Number
09181349422-ND
Manufacturer
Manufacturer Product Number
09181349422
Description
CONN DIP HDR IDC 34POS PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
34 Position Ribbon Cable, DIP Header Connector IDC Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
09181349422 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Board-Side Pitch
0.100" (2.54mm)
Manufacturer
HARTING
Number of Rows
2
Series
Row Spacing
0.100" (2.54mm)
Packaging
Bulk
Mounting Type
Through Hole, Kinked Pin
Part Status
Active
Cable Termination
IDC
Connector Type
Ribbon Cable, DIP Header
Features
Feed Through
Number of Positions
34
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
105¥21.75248¥2,284.01
Manufacturers Standard Package