09181049622 | ||
---|---|---|
DigiKey Part Number | 09181049622-ND | |
Manufacturer | ||
Manufacturer Product Number | 09181049622 | |
Description | CONN DIP HDR IDC 4POS VERT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Ribbon Cable, DIP Header Connector IDC Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 09181049622 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 4 | |
Cable Pitch | - | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
495 | ¥11.85693 | ¥5,869.18 |