Pin Contact 16-18 AWG Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09156006102

DigiKey Part Number
1195-09156006102-ND
Manufacturer
Manufacturer Product Number
09156006102
Description
M23 P MALE-C 1MM (0,751,5MM) AU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Contact 16-18 AWG Size 1.0mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
09156006102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.0mm
Manufacturer
HARTING
Wire Gauge or Range - AWG
16-18 AWG
Series
Wire Gauge or Range - mm²
0.75 ~ 1.5mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Power
Contact Finish
Gold
Contact Type
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥27.89470¥2,789.47
Manufacturers Standard Package