Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a
09145451562
09145451562

09145451562

DigiKey Part Number
09145451562-ND
Manufacturer
Manufacturer Product Number
09145451562
Description
HAN-MOD IDC CAT6A RJ45 CABLE JAC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a
Datasheet
 Datasheet
EDA/CAD Models
09145451562 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Straight
Manufacturer
HARTING
Termination
IDC
Series
Shielding
Shielded
Packaging
Bulk
Ratings
Cat6a
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Housing Material
Zinc Die Cast
Number of Ports
1
Operating Temperature
-40°C ~ 70°C
Number of Rows
1
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥354.77000¥354.77
10¥301.50700¥3,015.07
25¥282.63360¥7,065.84
50¥269.14880¥13,457.44
100¥256.31500¥25,631.50
250¥240.29004¥60,072.51
Manufacturers Standard Package