Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Modules | 4 | |
Gender | Female | |
Size | 16B | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Harting RoHS |
PCN Obsolescence/ EOL |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Standard Package | 100 |