Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 2 | |
Gender | - | |
Size | - | |
Frame Type | Fixed Frame | |
Material | - | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.62000 | ¥243.62 |
10 | ¥213.33300 | ¥2,133.33 |
26 | ¥204.11500 | ¥5,306.99 |
50 | ¥197.53080 | ¥9,876.54 |
100 | ¥190.94640 | ¥19,094.64 |
250 | ¥180.88896 | ¥45,222.24 |