09120084806 | ||
---|---|---|
DigiKey Part Number | 1195-7478-ND | |
Manufacturer | ||
Manufacturer Product Number | 09120084806 | |
Description | CONN ASSY SIDE ENTRY 4+2+GND | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | 4+2+Ground Cable Connector Assembly Side Entry IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 09120084806 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side Entry | |
Number of Positions | 4+2+Ground | |
Size | - | |
Thread Size | - | |
Termination Style | IDC | |
Contents | Cable Connector Assembly | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,501.03000 | ¥1,501.03 |
10 | ¥1,390.95600 | ¥13,909.56 |
25 | ¥1,374.57120 | ¥34,364.28 |