09120084751 | ||
---|---|---|
DigiKey Part Number | 1195-5731-ND | |
Manufacturer | ||
Manufacturer Product Number | 09120084751 | |
Description | CONN ASSY SIDE/TOP 4+GND SZ3A | |
Manufacturer Standard Lead Time | 41 Weeks | |
Customer Reference | ||
Detailed Description | 4+Ground Cable Connector Assembly Side and Top Entry Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 09120084751 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side and Top Entry | |
Number of Positions | 4+Ground | |
Size | 3A | |
Thread Size | - | |
Termination Style | Crimp | |
Contents | Cable Connector Assembly | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,174.39000 | ¥1,174.39 |
10 | ¥1,088.26900 | ¥10,882.69 |
25 | ¥1,075.44920 | ¥26,886.23 |