09110009928 | ||
---|---|---|
DigiKey Part Number | 09110009928-ND | |
Manufacturer | ||
Manufacturer Product Number | 09110009928 | |
Description | HAN HC MODULAR 250 4PIN FEMALE F | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 4 Module Female Heavy Duty Fixed Frame Size 24B | |
Datasheet | Datasheet | |
EDA/CAD Models | 09110009928 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female | |
Size | 24B | |
Frame Type | Fixed Frame | |
Material | Stainless Steel | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 09110009928 Datasheet |
Environmental Information | Harting RoHS |
CAD Models | 09110009928 Models |
2D Drawings | 9110009928.dxf |
HTML Datasheet | 09110009928 Drawing |
Product Drawings | 09110009928 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥799.48000 | ¥799.48 |
10 | ¥733.67200 | ¥7,336.72 |
25 | ¥705.45400 | ¥17,636.35 |
50 | ¥681.94100 | ¥34,097.05 |
100 | ¥644.31630 | ¥64,431.63 |
Attribute | Description |
---|---|
Standard Package | 1 |