09110006156 | ||
---|---|---|
DigiKey Part Number | 1195-7466-ND | |
Manufacturer | ||
Manufacturer Product Number | 09110006156 | |
Description | CONTACT H.D. AXIAL SCREW PIN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Contact Axial Screw Pin 2/0-2 AWG Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 09110006156 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground | |
Pin or Socket | Pin | |
Contact Termination | Axial Screw | |
Wire Gauge | 2/0-2 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥558.04000 | ¥558.04 |
10 | ¥512.08000 | ¥5,120.80 |
25 | ¥492.38440 | ¥12,309.61 |
50 | ¥475.97140 | ¥23,798.57 |
100 | ¥450.90130 | ¥45,090.13 |