09100069900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09100069900
Harting Han® 1-Amp Power Connectors | Digi-Key Daily
Han® 1A Heavy Duty Power Connectors

09100069900

DigiKey Part Number
1195-8936-ND
Manufacturer
Manufacturer Product Number
09100069900
Description
1A SEAL FOR 6 SINGLE WIRES (FOR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Cable Seal
Datasheet
 Datasheet
EDA/CAD Models
09100069900 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Seal
For Use With/Related Products
Han® 1A Series
Specifications
Cable Diameter 1.1-3.6mm
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.34000¥30.34
10¥25.78900¥257.89
30¥23.86533¥715.96
50¥23.01940¥1,150.97
100¥21.91990¥2,191.99
250¥20.54668¥5,136.67
500¥19.56618¥9,783.09
1,000¥18.63276¥18,632.76
2,500¥17.46725¥43,668.12
Manufacturers Standard Package