09060009975 | ||
---|---|---|
DigiKey Part Number | 1195-7426-ND | |
Manufacturer | ||
Manufacturer Product Number | 09060009975 | |
Description | DIN-POWER FIXING BRACKET | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Bracket For DIN 41612, Type F Plastic, Type F | |
Datasheet | Datasheet | |
EDA/CAD Models | 09060009975 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket | |
For Use With/Related Products | DIN 41612, Type F | |
Specifications | Plastic, Type F |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.01000 | ¥21.01 |
10 | ¥18.28700 | ¥182.87 |
25 | ¥17.50880 | ¥437.72 |
50 | ¥17.11980 | ¥855.99 |
100 | ¥16.34150 | ¥1,634.15 |
300 | ¥14.78520 | ¥4,435.56 |
500 | ¥13.61796 | ¥6,808.98 |
1,000 | ¥11.67253 | ¥11,672.53 |
2,500 | ¥10.89436 | ¥27,235.90 |