09030009951

DigiKey Part Number
1195-1133-ND
Manufacturer
Manufacturer Product Number
09030009951
Description
CONN SHROUD DIN 41612 96POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Shroud For DIN 41612, Type C/R 96 Positions
Datasheet
 Datasheet
EDA/CAD Models
09030009951 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Shroud
For Use With/Related Products
DIN 41612, Type C/R
Specifications
96 Positions
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.85000¥41.85
10¥38.03300¥380.33
25¥36.02080¥900.52
50¥35.18220¥1,759.11
100¥33.50670¥3,350.67
250¥29.31824¥7,329.56
500¥28.48060¥14,240.30
1,000¥24.29231¥24,292.31
2,500¥22.61703¥56,542.57
Manufacturers Standard Package