
09030006127 | |
|---|---|
DigiKey Part Number | 1195-4199-ND |
Manufacturer | |
Manufacturer Product Number | 09030006127 |
Description | DIN-SIGNAL HIGH CURRENT M 40A S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Power Pin Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09030006127 Models |
Category | Type Power |
Manufacturer HARTING | Pin or Socket Pin |
Series | Contact Termination Solder |
Packaging Tube | Current Rating (Amps) 40 A |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.05000 | ¥69.05 |
| 10 | ¥58.69200 | ¥586.92 |
| 30 | ¥54.30900 | ¥1,629.27 |
| 60 | ¥51.71650 | ¥3,102.99 |
| 120 | ¥49.24850 | ¥5,909.82 |
| 270 | ¥46.51044 | ¥12,557.82 |
| 510 | ¥44.47102 | ¥22,680.22 |
| 1,020 | ¥42.35057 | ¥43,197.58 |







