Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Reducing Adapter | |
For Use With/Related Products | Han® Housings | |
Specifications | PG29 Thread to PG21 Thread | |
Ratings | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 09000005068 Datasheet |
Environmental Information | Harting RoHS |
2D Drawings | 9000005068.dxf |
HTML Datasheet | |
Product Drawings | 09000005068 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.57000 | ¥115.57 |
10 | ¥102.45600 | ¥1,024.56 |
100 | ¥89.31720 | ¥8,931.72 |
1,000 | ¥69.87732 | ¥69,877.32 |
Attribute | Description |
---|---|
Other Names | 09000005068-ND 1195-5694 |
Standard Package | 10 |