Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | Cable Glands | |
Material | - | |
Features | PG21 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.55000 | ¥16.55 |
10 | ¥14.40500 | ¥144.05 |
25 | ¥13.79200 | ¥344.80 |
50 | ¥13.48560 | ¥674.28 |
100 | ¥12.87260 | ¥1,287.26 |
250 | ¥11.64660 | ¥2,911.65 |
500 | ¥10.72712 | ¥5,363.56 |
1,000 | ¥9.19468 | ¥9,194.68 |
2,500 | ¥8.58170 | ¥21,454.25 |