Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | Cable Glands | |
Material | - | |
Features | PG21 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.16000 | ¥19.16 |
10 | ¥17.39300 | ¥173.93 |
25 | ¥16.47400 | ¥411.85 |
50 | ¥16.09060 | ¥804.53 |
100 | ¥15.32450 | ¥1,532.45 |
250 | ¥13.40892 | ¥3,352.23 |
500 | ¥13.02580 | ¥6,512.90 |
1,000 | ¥11.11024 | ¥11,110.24 |
2,500 | ¥10.52505 | ¥26,312.62 |