733001 | ||
---|---|---|
DigiKey Part Number | 82-111-ND | |
Manufacturer | ||
Manufacturer Product Number | 733001 | |
Description | 97SC C511 2% .022DIA 22AWG 24SWG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 23 AWG, 24 SWG Spool, 8.8 oz (250g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.022" (0.56mm) | |
Melting Point | 423°F (217°C) | |
Flux Type | No-Clean | |
Wire Gauge | 23 AWG, 24 SWG | |
Process | Lead Free | |
Form | Spool, 8.8 oz (250g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 0.55 lb (249.48 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥521.31000 | ¥521.31 |
5 | ¥472.79200 | ¥2,363.96 |
10 | ¥424.29300 | ¥4,242.93 |
25 | ¥387.92600 | ¥9,698.15 |
50 | ¥363.68180 | ¥18,184.09 |
100 | ¥339.43600 | ¥33,943.60 |