XPFA80LG | ||
---|---|---|
DigiKey Part Number | HM5850-ND | |
Manufacturer | ||
Manufacturer Product Number | XPFA80LG | |
Description | RACK FILTER GRILL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan Grill | |
Datasheet | Datasheet | |
EDA/CAD Models | XPFA80LG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fan Grill | |
Features | - | |
For Use With/Related Products | Square 3.15" Fan | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | XPFA120BK |
Environmental Information | Hammond REACH |
CAD Models | XPFA80LG Models |
HTML Datasheet | XPFA Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.90.1040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.36000 | ¥137.36 |
10 | ¥122.07500 | ¥1,220.75 |
100 | ¥104.90820 | ¥10,490.82 |
Attribute | Description |
---|---|
Other Names | HM5850 XPFA80LG-ND |
Standard Package | 1 |