RSVS1931BK1 | ||
---|---|---|
DigiKey Part Number | HM1610-ND | |
Manufacturer | ||
Manufacturer Product Number | RSVS1931BK1 | |
Description | SHELF SLIDE 31X16.6X1.5" BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Shelf, Sliding 31.000" L x 16.640" W x 1.500" H (787.40mm x 422.66mm x 38.10mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RSVS1931BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Sliding | |
Size / Dimension | 31.000" L x 16.640" W x 1.500" H (787.40mm x 422.66mm x 38.10mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 18 lbs (8.2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,578.17000 | ¥1,578.17 |
5 | ¥1,549.94400 | ¥7,749.72 |
10 | ¥1,521.77000 | ¥15,217.70 |
25 | ¥1,499.22480 | ¥37,480.62 |
50 | ¥1,465.40800 | ¥73,270.40 |