RSUS1918BK1 | ||
---|---|---|
DigiKey Part Number | HM2279-ND | |
Manufacturer | ||
Manufacturer Product Number | RSUS1918BK1 | |
Description | SHELF SLIDE 18.1X16.6X1.5" BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Shelf, Sliding 18.120" L x 16.640" W x 1.500" H (460.25mm x 422.66mm x 38.10mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RSUS1918BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Sliding | |
Size / Dimension | 18.120" L x 16.640" W x 1.500" H (460.25mm x 422.66mm x 38.10mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 17 lbs (7.7 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,303.08000 | ¥1,303.08 |
5 | ¥1,279.82800 | ¥6,399.14 |
10 | ¥1,256.56400 | ¥12,565.64 |
25 | ¥1,237.94760 | ¥30,948.69 |
50 | ¥1,210.02500 | ¥60,501.25 |