Box Fiberglass/Polyester Gray Cover Included 6.720" L x 6.500" W (170.69mm x 165.10mm) X 5.010" (127.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJU664W

DigiKey Part Number
PJU664W-ND
Manufacturer
Manufacturer Product Number
PJU664W
Description
BOX FIBERGLASS 6.72"L X 6.5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Cover Included 6.720" L x 6.500" W (170.69mm x 165.10mm) X 5.010" (127.25mm)
Datasheet
 Datasheet
EDA/CAD Models
PJU664W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Box
Features
Mounting Flange, PCB Supports, Window
Part Status
Active
Ratings
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
6.720" L x 6.500" W (170.69mm x 165.10mm)
Weight
4 lbs (1.8 kg)
Height
5.010" (127.25mm)
Base Product Number
Area (L x W)
43.7in² (282cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,922.96000¥1,922.96
Manufacturers Standard Package