
PJ16148HP30 | |
|---|---|
DigiKey Part Number | PJ16148HP30-ND |
Manufacturer | |
Manufacturer Product Number | PJ16148HP30 |
Description | BOX FIBERGLASS 17.87"L X 15.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 17.870" L x 15.990" W (453.90mm x 406.15mm) X 8.470" (215.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ16148HP30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 17.870" L x 15.990" W (453.90mm x 406.15mm) | |
Height | 8.470" (215.14mm) | |
Area (L x W) | 286in² (1845cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Mounting Flange, Pushbutton Holes - 30 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,537.66000 | ¥2,537.66 |








