PBR50T100 | ||
---|---|---|
DigiKey Part Number | HM1651-ND | |
Manufacturer | ||
Manufacturer Product Number | PBR50T100 | |
Description | MOUNTING BASE TUBULAR 78MM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Stack Light Mounting Base | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mounting Base | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 45°C | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PBR50BC |
Environmental Information | Hammond REACH |
HTML Datasheet | PBR Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.90.3000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥368.34000 | ¥368.34 |
Attribute | Description |
---|---|
Other Names | HM1651 PBR50T100-ND |
Standard Package | 1 |