PBR50CLAM | ||
---|---|---|
DigiKey Part Number | HM1636-ND | |
Manufacturer | ||
Manufacturer Product Number | PBR50CLAM | |
Description | OPTICAL ELEMENT AMBER LED | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Stack Light Optical Element Amber LED | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Amber | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 230VAC, 24VDC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -25°C ~ 45°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.71000 | ¥307.71 |