MHKD1 | ||
---|---|---|
DigiKey Part Number | HM5538-ND | |
Manufacturer | ||
Manufacturer Product Number | MHKD1 | |
Description | 6 PADLOCKING W/ DEFEATER 1-PT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rotating Cutout Screw Holes, Back Zinc | |
Datasheet | Datasheet | |
EDA/CAD Models | MHKD1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotating | |
Mounting Type | Screw Holes, Back | |
Material | Zinc |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Hammond REACH |
CAD Models | MHKD1 Models |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7902.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,132.72000 | ¥1,132.72 |
10 | ¥1,032.81200 | ¥10,328.12 |
Attribute | Description |
---|---|
Other Names | HM5538 MHKD1-ND |
Standard Package | 1 |