M3299-1233 | ||
---|---|---|
DigiKey Part Number | HM1324-ND | |
Manufacturer | ||
Manufacturer Product Number | M3299-1233 | |
Description | HARDWARE- HANDLE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Hardware Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hardware Kit | |
Features | - | |
For Use With/Related Products | Enclosures | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1427C2 |
Environmental Information | Hammond REACH |
HTML Datasheet | M268-2 Drawing |
Product Drawings | M268-2 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8301.40.6060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.29000 | ¥106.29 |
5 | ¥100.37600 | ¥501.88 |
10 | ¥94.46900 | ¥944.69 |
25 | ¥88.56240 | ¥2,214.06 |
50 | ¥82.65700 | ¥4,132.85 |
100 | ¥81.18160 | ¥8,118.16 |
250 | ¥79.70544 | ¥19,926.36 |
500 | ¥78.52454 | ¥39,262.27 |
1,000 | ¥76.75329 | ¥76,753.29 |
Attribute | Description |
---|---|
Other Names | HM1324 M32991233 M3299-1233-ND |
Standard Package | 1 |