HB4500A

DigiKey Part Number
HM2235-ND
Manufacturer
Manufacturer Product Number
HB4500A
Description
BLOWER 8.26X17.2X7" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Rectangular, 470 CFM 17.20" L x 8.26" W x 7.00" H (436.9mm x 209.8mm x 177.8mm)
Datasheet
 Datasheet
EDA/CAD Models
HB4500A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Fan
Voltage - Input
115VAC
Specifications
Fan, AC, Rectangular, 470 CFM
Size / Dimension
17.20" L x 8.26" W x 7.00" H (436.9mm x 209.8mm x 177.8mm)
Shipping Info
Shipped from Digi-Key
Weight
23 lbs (10.4 kg)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,303.17000¥8,303.17
10¥7,650.79900¥76,507.99
Manufacturers Standard Package