HB3250A | ||
---|---|---|
DigiKey Part Number | HM2234-ND | |
Manufacturer | ||
Manufacturer Product Number | HB3250A | |
Description | BLOWER 6.26X17.2X5.25" BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan, AC, Rectangular, 300 CFM 17.20" L x 6.26" W x 5.25" H (436.9mm x 159.0mm x 133.4mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | HB3250A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Rectangular, 300 CFM | |
Size / Dimension | 17.20" L x 6.26" W x 5.25" H (436.9mm x 159.0mm x 133.4mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 18 lbs (8.2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,564.56000 | ¥7,564.56 |
5 | ¥7,393.92000 | ¥36,969.60 |
10 | ¥7,280.17400 | ¥72,801.74 |