CWST1248NK | ||
---|---|---|
DigiKey Part Number | CWST1248NK-ND | |
Manufacturer | ||
Manufacturer Product Number | CWST1248NK | |
Description | WIRE DUCT SOLID SCREW 4' GRAY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Wire Duct Gray Solid (Raceway), Single Channel Screw 4.00' (1.22m) | |
Datasheet | Datasheet | |
EDA/CAD Models | CWST1248NK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Single Channel | |
Height | 12.000" (304.80mm) | |
Length | 4.00' (1.22m) | |
Width | 12.000" (304.80mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Steel | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,994.03000 | ¥1,994.03 |